Brady Black on Black, White Label Printer Tape, 6.4 m Length, 12.7 mm Width

小計(1 件)*

HK$346.10

Add to Basket
選擇或輸入數量
有庫存
  • 加上 53 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$346.10

* 參考價格

RS庫存編號:
277-3402
Distrelec 貨號:
300-41-732
製造零件編號:
110932
製造商:
Brady
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Brady

Product Type

Label Printer Tape

Tape Width

12.7mm

Compatible Printers

BMP21 LAB

Background Colour

Black, White

Print Colour

Black

Laminated

Yes

Tape Length

6.4m

Standards/Approvals

Weee-RoHS

豁免

COO (Country of Origin):
MX
The Brady Self laminating Polyester tape B461 can be offered in a self laminating format which has a white thermal printable zone and a clear over laminating area or completely flood coated for flat label applications. B461 has good print smudge resistance, good high and low temperature performance. B461 performs well in common laboratory environments such as liquid nitrogen and autoclave applications.

RoHS compliant

Smear resistant

Solvent resistant

Chemical resistant

Printable high-performance laboratory self-laminating polyester . Ultra-thin construction prevents jamming in racks & centrifuge. Suitable for liquid nitrogen application if material is wrapped around itself

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。