Brady Black on Transparent Label, 31.75 mm Length, 38.1 mm Width, 31.75 mm Label Length, 38.1 mm Label Width
- RS庫存編號:
- 284-5707
- Distrelec 貨號:
- 304-20-842
- 製造零件編號:
- M5-115-427
- 製造商:
- Brady
小計(1 盒,共 200 件)*
HK$530.90
訂單超過 HK$250.00 免費送貨
有庫存
- 19 件準備從其他地點送貨
- 加上 41 件從 2026年11月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | HK$530.90 | HK$2.655 |
* 參考價格
- RS庫存編號:
- 284-5707
- Distrelec 貨號:
- 304-20-842
- 製造零件編號:
- M5-115-427
- 製造商:
- Brady
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Brady | |
| Tape Width | 38.1mm | |
| Product Type | Label | |
| Compatible Printers | BMP51, BMP53, M510, M511 | |
| Background Colour | Transparent | |
| Print Colour | Black | |
| Laminated | Yes | |
| Tape Length | 31.75mm | |
| Label Width | 38.1mm | |
| Label Length | 31.75mm | |
| Number of Labels per Roll | 200 | |
| Standards/Approvals | UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements. | |
| 選取全部 | ||
|---|---|---|
品牌 Brady | ||
Tape Width 38.1mm | ||
Product Type Label | ||
Compatible Printers BMP51, BMP53, M510, M511 | ||
Background Colour Transparent | ||
Print Colour Black | ||
Laminated Yes | ||
Tape Length 31.75mm | ||
Label Width 38.1mm | ||
Label Length 31.75mm | ||
Number of Labels per Roll 200 | ||
Standards/Approvals UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements. | ||
- COO (Country of Origin):
- MX
M510/BMP51/BMP53/M511 Label Printer Labels
Flexible — Designed for tightly-curved surfaces such as wires and cables
Durable — Self-extinguishing and resistant to abrasion, solvents, oil, grease, weather and extreme temperatures
Reliable — Made with a permanent acrylic adhesive that works great on smooth, rough, powder-coated and irregular surfaces
Secure — Made with a clear, non-printable overlaminate for increased protection
Certified — UL Recognised to UL 2238, RoHS compliant to 2011/65/EU (Pass 2015/863)
For material specific performance and properties, please refer to the Technical Data Sheet (TDS)
相关链接
- Brady Black on Transparent Label 12.7 mm Width 12.7 mm Label Width
- Brady White on Transparent Label 25.4 mm Width 25.4 mm Label Width
- Brady Black on Transparent Label 38.1 mm Width 38.1 mm Label Width
- Brady Black on White Label Printer Tape 38.10 mm Label Length, 38.1 mm Label Width
- Brady Black on Transparent Label 12.7 mm Width 12.7 mm Label Width
- Brady Black on Transparent Label 38.1 mm Width 38.1 mm Label Width
- Brady Black on Transparent Label 19.05 mm Width 19.05 mm Label Width
- Brady Black on Transparent Label 25.4 mm Width 25.4 mm Label Width