Brady on White Label, 5.08 mm Length, 12.7 mm Width, 5.08 mm Label Length, 12.7 mm Label Width
- RS庫存編號:
- 284-5832
- 製造零件編號:
- M6-5-423
- 製造商:
- Brady
小計(1 卷,共 750 件)*
HK$491.70
訂單超過 HK$250.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每單位* |
|---|---|---|
| 1 + | HK$491.70 | HK$0.656 |
* 參考價格
- RS庫存編號:
- 284-5832
- 製造零件編號:
- M6-5-423
- 製造商:
- Brady
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Brady | |
| Tape Width | 12.7mm | |
| Product Type | Label | |
| Compatible Printers | BMP61 | |
| Background Colour | White | |
| Tape Length | 5.08mm | |
| Label Width | 12.7mm | |
| Label Length | 5.08mm | |
| Number of Labels per Roll | 750 | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Brady | ||
Tape Width 12.7mm | ||
Product Type Label | ||
Compatible Printers BMP61 | ||
Background Colour White | ||
Tape Length 5.08mm | ||
Label Width 12.7mm | ||
Label Length 5.08mm | ||
Number of Labels per Roll 750 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
Harsh Environment Multi-Purpose Polyester Labels for M610, M611, BMP61, M710 (with media adapter) and BMP71 (with media adapter)
Glossy white finish with permanent acrylic is thermal transfer printable
UL approved;CSA accepted
Meets requirements of a halogen-free material per DIN VDE 0472 part 815
Service temperature of -94 to 230° F (-70 to 110° C)
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R6010 for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R6000 for the M710 / BMP71 Label Printers. This label is no longer compatible with TLS Series Printers
相关链接
- Brady on White Label 12.7 mm Width 12.7 mm Label Width
- Brady on White Label 16.51 mm Width 16.51 mm Label Width
- Brady on White Label 12.7 mm Width 12.7 mm Label Width
- Brady Black on White Cable Labels 6.99 mm Label Length, 12.7 mm Label Width
- Brady on White Label 12.7 mm Width 12.7 mm Label Width
- Brady Black on White 12.7 mm Length 12.7 mm Label Length, 12.7 mm Label Width
- Brady Black on White Cable Labels 12.7 mm Label Length, 38.1 mm Label Width
- Brady Black on White Cable Labels 12.7 mm Label Length, 25.4 mm Label Width