Dymo XTL Black on White Label Printer Tape, 7 m Length, 19 mm Width, 5.5 m Label Length

小計(1 件)*

HK$567.80

Add to Basket
選擇或輸入數量
有庫存
  • 加上 41 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$567.80

* 參考價格

RS庫存編號:
893-1707
Distrelec 貨號:
300-25-390
製造零件編號:
1868752
製造商:
Dymo XTL
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Dymo XTL

Tape Width

19mm

Product Type

Label Printer Tape

Compatible Printers

XTL 500, XTL 300

Background Colour

White

Print Colour

Black

Laminated

No

Tape Length

7m

Label Length

5.5m

Standards/Approvals

No

COO (Country of Origin):
BE

DYMO XTL All-Purpose Vinyl Labels


From textured surfaces to cables, vinyl labels are ideal for almost any labeling application. Vinyl offers moisture, chemical and UV resistance, making it ideal for labeling both indoors and outdoors. Available in sizes from 12 mm to 54 mm (1/2in. to 2in.) and in a wide range of colours

From textured surfaces to cables, vinyl labels are ideal for almost any labeling application

Vinyl offers moisture, chemical and UV resistance, making it ideal for labeling both indoors and outdoors

Available in a wide range of colours that fit with OSHA, ANSI, and ISO colour standards to enhance workplace communication and safety

RoHS compliant

Easy-to-peel split back design makes applying labels quick and easy

Durable thermal transfer printing technology – label text won’t smear or fade

Labels comply with ANSI/TIA 606-B standards

DELIVERING VERSATILITY AND DURABILITY, NO MATTER WHAT THE TASK

DYMO XTL™ labels are durable and made for a variety of surfaces. Whether you are labelling to OSHA, ISO and ANSI colour standards or labelling in harsh conditions, DYMO XTL labels have you covered. Jobsite-tested and UL-recognised, these labels won’t smear or fade.

Compatible with DYMO XTL label makers

ONE LABEL SYSTEM. COUNTLESS APPLICATIONS

Industrial-strength labels withstand the toughest conditions - moisture, chemicals, a wide range of temperatures, UV light and more

Durable thermal transfer printing technology - label text won’t smear or fade

Easy-to-peel split back design and pre-sized labels make applying labels quick and easy

Compatibility

All DYMO XTL™ label makers

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。