Brother QL820NWBC Label Printer, 62 mm Max Label Width
- RS庫存編號:
- 334-118
- 製造零件編號:
- QL820NWBC
- 製造商:
- Brother
小計(1 件)*
HK$2,546.30
訂單超過 HK$250.00 免費送貨
有庫存
- 15 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,546.30 |
* 參考價格
- RS庫存編號:
- 334-118
- 製造零件編號:
- QL820NWBC
- 製造商:
- Brother
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Brother | |
| Product Type | Label Printer | |
| Model Number | QL820NWBC | |
| Application | Home, Office | |
| Maximum Label Width | 62mm | |
| Handheld | No | |
| Colour | Black, Black on Yellow, Red, Black on White | |
| Keyboard | No | |
| Print Resolution | 300 dpi | |
| Barcode | Yes | |
| Heat Shrink Tube | No | |
| Computer Connectivity | Yes | |
| Cutter | Automatic | |
| Connection Port | Wired LAN (Ethernet port), USB | |
| Width | 125mm | |
| Standards/Approvals | No | |
| Weight | 1.12kg | |
| Depth | 234mm | |
| 選取全部 | ||
|---|---|---|
品牌 Brother | ||
Product Type Label Printer | ||
Model Number QL820NWBC | ||
Application Home, Office | ||
Maximum Label Width 62mm | ||
Handheld No | ||
Colour Black, Black on Yellow, Red, Black on White | ||
Keyboard No | ||
Print Resolution 300 dpi | ||
Barcode Yes | ||
Heat Shrink Tube No | ||
Computer Connectivity Yes | ||
Cutter Automatic | ||
Connection Port Wired LAN (Ethernet port), USB | ||
Width 125mm | ||
Standards/Approvals No | ||
Weight 1.12kg | ||
Depth 234mm | ||
豁免
- COO (Country of Origin):
- CN
The Brother Network Label Printer are flexible label printer which integrates with your connectivity requirements. Graphic backlit LCD screen with clear status, battery and connection indicators. Simple key operation via control panel ideal for accessing template mode and printer settings.
Air Print and MFi (Made for iPod/iPhone/iPad) compatibility
Bluetooth for simple connection to iOS and Android devices
Wireless or Wired LAN network (Ethernet port)
MFi (Made for iPod/iPhone/iPad)
相关链接
- Brother QL810WC Label Printer, 62 mm Max Label Width
- Brother PTP900WC Label Printer, 36 mm Max Label Width
- Brother PTD610BTVP Label Printer, 24 mm Max Label Width
- Brother PTD410 Label Printer, 18 mm Max Label Width
- Brother PTD460BTVP Label Printer, 18 mm Max Label Width
- Brother QL1110NWBC Label Printer, 103.6 mm Max Label Width
- Brother PTP710BTH Label Printer USB, AC
- Brother TD4420TNF2 Label Printer AC Adapter