Brady M511-EU-UK-BWS Handheld Label Printer, 38.10 mm Max Label Width, EU, UK

小計(1 件)*

HK$6,201.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年11月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$6,201.70

* 參考價格

RS庫存編號:
518-528
製造零件編號:
M511-EU-UK-BWS
製造商:
Brady
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Brady

Product Type

Label Printer

Battery Type

Rechargeable Lithium-ion, not removable, Internal

Model Number

M511-EU-UK-BWS

Application

Home, Office

Maximum Label Width

38.10mm

Handheld

Yes

Keyboard

No

Colour

Yellow, Black

Plug Type

EU, UK

Wireless Connectivity

Bluetooth 5 Low Energy (Class II)

Computer Connectivity

Bluetooth 5 Low Energy Class II, USB

Cutter

Automatic

Patch - Panels

Yes

Heat Shrink Tube

Yes

Barcode

Yes

Print Resolution

300 dpi

Connection Port

USB

Weight

1.2kg

Width

152.4mm

Standards/Approvals

RoHS 2011/65/EU, 2015/863, CE, UKCA, cULus (US/Canada), FCC

Height

91.44mm

Depth

91.44mm

Print Speed

33.80mm/s

COO (Country of Origin):
MY
The Brady Label printer with Brady Workstation Suite for EMEA ships in a carton box including a label cartridge AC adapter with EU and UK plugs Quick Start guide and a license for Brady Workstation Software suites.

Convey more information printing edge to edge

Use 1 tool for multiple on-site applications

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。