Phoenix Contact THERMOMARK Card 2.0 Label Printer, US, EU
- RS庫存編號:
- 240-1059
- 製造零件編號:
- 1085267
- 製造商:
- Phoenix Contact
小計(1 件)*
HK$33,504.20
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$33,504.20 |
* 參考價格
- RS庫存編號:
- 240-1059
- 製造零件編號:
- 1085267
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Label Printer | |
| Model Number | THERMOMARK Card 2.0 | |
| Application | Industrial | |
| Handheld | No | |
| Keyboard | No | |
| Colour | Blue | |
| Plug Type | US, EU | |
| Patch - Panels | No | |
| Print Resolution | 300 dpi | |
| Barcode | No | |
| Heat Shrink Tube | No | |
| Cutter | Manual | |
| Computer Connectivity | Yes | |
| Connection Port | USB and Ethernet Connections | |
| Height | 194mm | |
| Standards/Approvals | KC, cUL Listed, UL Listed, IECEE CB Scheme, CCC, cULus Listed, EAC-RoHS, EAC | |
| Depth | 325mm | |
| Width | 254mm | |
| Weight | 9.9kg | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Label Printer | ||
Model Number THERMOMARK Card 2.0 | ||
Application Industrial | ||
Handheld No | ||
Keyboard No | ||
Colour Blue | ||
Plug Type US, EU | ||
Patch - Panels No | ||
Print Resolution 300 dpi | ||
Barcode No | ||
Heat Shrink Tube No | ||
Cutter Manual | ||
Computer Connectivity Yes | ||
Connection Port USB and Ethernet Connections | ||
Height 194mm | ||
Standards/Approvals KC, cUL Listed, UL Listed, IECEE CB Scheme, CCC, cULus Listed, EAC-RoHS, EAC | ||
Depth 325mm | ||
Width 254mm | ||
Weight 9.9kg | ||
- COO (Country of Origin):
- DE
Phoenix Contact THERMOMARK Series Label Printer, Euro and US Plug Type - 1085267
This thermal transfer printer by the Phoenix Contact, also known as the THERMOMARK CARD 2.0, is a cutting-edge solution for industrial label printing applications. With a focus on high quality and durability, this printer offers maintenance-free operation using proven technology. The fast and efficient printing process ensures professional results in a matter of seconds.
Features & Benefits
• Maintenance-free operation with advanced thermal transfer printer technology
• Easy control with PROJECT COMPLETE software for seamless printing management
• Automatic material detection to prevent errors and ensure accurate printing
• Fast, high-quality and durable printing for efficient label production
• Intuitive operation via touch colour display for ease of use
• Suitable for all UniCard (UCT) and UniSheet (US) materials
• Equipped with USB and Ethernet connections for versatile connectivity
Applications
• Printing markers in card format for terminal, wire, cable, equipment and plant marking
• Ideal for high-traffic industrial label printing • Suited for use in a variety of industrial settings for professional label creation
Can it print markers for terminal blocks and cables?
Yes, the Phoenix Contact Label Printer is designed to print markers in card format for various industrial applications.
Will it work with different types of power plugs?
The printer comes with Euro and US power plugs, making it compatible with different power sources.
Is it suitable for high-traffic label printing environments?
Yes, the THERMOMARK CARD 2.0 is designed for fast, high-quality printing to meet the demands of high-traffic industrial settings.
Can it be easily controlled and managed?
Yes, the printer can be easily controlled using the PROJECT COMPLETE software, offering intuitive operation and efficient print management.
Does it support multiple languages for user manuals?
The printer includes user manuals in both German and English, making it accessible to a wide range of users in different regions.
相关链接
- Phoenix Contact Card Printer Magazine Label Printer Accessory for use with Thermomark Card and Thermomark Prime Printers
- Phoenix Contact Card Printer Magazine Label Printer Accessory for use with Thermomark Prime and The Thermomark Card
- Phoenix Contact Card Printer Magazine Magazine for use with THERMOMARK CARD, THERMOMARK PRIME Printers
- Phoenix Contact Card Printer Magazine Magazine for use with THERMOMARK PRIME, THERMOMARK CARD Printers
- Phoenix Contact THERMOMARK GO K Label Printer THERMOMARK, 98 mm Max Label Width
- Phoenix Contact THERMOMARK Prime 2.0 Handheld Printer Type F
- Phoenix Contact Card Printer Magazine Magazine for use with THERMOMARK CARD Printers
- Phoenix Contact Label Printer Magnet Holder Magnet for use with THERMOFOX THERMOMARK GO Printers