Brady Black, White Black Print Label Roll, 25.4 mm Width, 80 Per Pack Qty, 16.383 mm

小計(1 盒,共 80 件)*

HK$633.80

Add to Basket
選擇或輸入數量
有限的庫存
  • 加上 5 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +HK$633.80HK$7.923

* 參考價格

RS庫存編號:
284-5703
製造零件編號:
M5-375-1-342
製造商:
Brady
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Brady

Product Type

Label Roll

Label Width

25.4mm

Label Quantity

80Per Pack

Label Length

16.383mm

Background Colour

Black, White

Print Colour

Black

Material

Heat-Shrink Polyolefin

Standards/Approvals

RoHS

Compatible Printers

BMP51, BMP53, M510, M511

COO (Country of Origin):
MX

M510/BMP51/BMP53/M511 Label Printer PermaSleeve Wiremarker Sleeves


Specialised — Designed specifically for rigorous cable and wire marking applications

Durable — Self-extinguishing and resistant to extreme temperatures, UV light, chemicals, fuel and oil

Efficient — Fast shrinking to save installation time and cost

Easily Identifiable — Made with a crisp, clear identification surface that’s resistant to abrasions and fading

Certified — UL Recognised to UL 224, RoHS Compliant to 2011/65/EU (Pass 2015/863), SAE AS23053/5 (Class 1), SAE AS-81531, MIL-STD-202

For material specific performance and properties, please refer to the Technical Data Sheet (TDS)

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。