Brady Transparent, White Label, 12.7 mm Width, 500 Per Pack Qty, 19.05 mm
- RS庫存編號:
- 284-5847
- Distrelec 貨號:
- 303-88-736
- 製造零件編號:
- M6-11-417
- 製造商:
- Brady
小計(1 件)*
HK$591.30
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$591.30 |
* 參考價格
- RS庫存編號:
- 284-5847
- Distrelec 貨號:
- 303-88-736
- 製造零件編號:
- M6-11-417
- 製造商:
- Brady
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Brady | |
| Product Type | Label | |
| Label Width | 12.7mm | |
| Label Quantity | 500Per Pack | |
| Background Colour | Transparent, White | |
| Label Length | 19.05mm | |
| Laminated | Yes | |
| Material | Self Laminating Vinyl | |
| Compatible Printers | BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Brady | ||
Product Type Label | ||
Label Width 12.7mm | ||
Label Quantity 500Per Pack | ||
Background Colour Transparent, White | ||
Label Length 19.05mm | ||
Laminated Yes | ||
Material Self Laminating Vinyl | ||
Compatible Printers BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
Aggressive Adhesive Self-Laminating Vinyl Wrap Around Labels for M610, BMP61 and M611
Dependable, long-term adhesion to small diameter wires
Will stay adhered in even the most humid environments
Strong adhesion to a variety of wire jacketing materials, including Teflon™, silicone, braided and traditional PVC
Features a white printable area and a clear overlaminating area that protects the print
Ideal for control panels, electrical panels, wire harnesses, datacom and wire and cable ID
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R4310
相关链接
- Brady White 19.05 mm Width 25.4 mm
- Brady Yellow 12.7 mm Width 19.05 mm
- Brady White 12.7 mm Width 38.1 mm
- Brady Transparent 12.7 mm Width 25.4 mm
- Brady White 25.4 mm Width 19.05 mm
- Brady White Label 500 Per Pack Qty, 12.7 mm
- Brady Transparent 12.7 mm Width 55.88 mm
- Brady Black on Transparent Label 12.7 mm Width 12.7 mm Label Width