HellermannTyton Yellow Yellow Print Cable Labels, 65 mm Width, 190 Per Pack Qty, 65 mm

享受批量購買折扣

額外添加2850件可節省HK$723.90

查看批量定價選項

小計(1 卷,共 190 件)*

HK$1,204.79

Add to Basket
選擇或輸入數量
暫時缺貨
  • 1,140 件從 2026年12月08日 起裝運發貨
  • 加上 1,330 件從 2026年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
節省
190 - 2660HK$6.341HK$1,204.79-
2850 - 9310HK$6.087HK$1,156.53HK$723.90
9500 +HK$5.833HK$1,108.27HK$4,826.00

* 參考價格

RS庫存編號:
692-6670
製造零件編號:
556-21064 TIPTAG15X65YE-PO-YE
製造商:
HellermannTyton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HellermannTyton

Product Type

Cable Labels

Label Width

65mm

Label Quantity

190Per Pack

Label Length

65mm

Background Colour

Yellow

Print Colour

Yellow

Material

Polyolefin

Compatible Printers

TT4000+, TT430

Standards/Approvals

RoHS, CSA

COO (Country of Origin):
GB

HellermannTyton Connectivity Cable Labels, 15mm Label Width, 65mm Label Length - 556-21064 TIPTAG15X65YE-PO-YE


This cable labels product provides a Durable means of identifying wiring and harnesses in industrial environments. Supplied in a bright yellow finish, the labels are intended for thermal-transfer printing and are compatible with specified handheld and desktop printers. They are manufactured from a polyolefin material suitable for applications where clear, long-lasting identification is required.

Features & Benefits


• Compatible with TT430 and TT4000+ printers for easy printing
• Polyolefin material offers resistance to abrasion and handling
• Pack contains 190 labels to support bulk labelling tasks
• 65mm length provides ample space for readable printed text

**Applications**


• Suitable for cable marking in automation control panels
• Ideal for wiring identification within electrical distribution systems
• Used with harnesses in automotive and machinery assembly lines
• Can be used for labelling components on electronics production benches

What colour are the markers and how does that assist visibility?


They are high-visibility yellow, which improves contrast against dark cables for quicker identification during maintenance.

Which printer technology is required to apply text?


Thermal-transfer printers that accept the specified label format are required to produce durable, legible prints.

How is the material choice beneficial in industrial handling?


The polyolefin composition provides mechanical robustness and maintains printed legibility when exposed to routine abrasion.

Approvals

Restriction of Hazardous Substances (RoHS), Halogen Free (HF), Limited Fire Hazard (LHF).

Standards

BS, EN, Underground.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。