Siemens White Adhesive Labelling Plate End Plate, Pack of 100 Per Pack

小計(1 包,共 100 件)*

HK$120.20

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +HK$120.20HK$1.202

* 參考價格

RS庫存編號:
158-053
製造零件編號:
8WH8121-0AB15
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Fixing Type

Adhesive

Label Type

Labelling Plate

Product Type

End Plate

Colour

White

Quantity Per Package

100Per Pack

Length

6mm

Width

4mm

Quick Peel

No

Labels per Sheet

11 → 20

Standards/Approvals

EAC, RoHS, CE

COO (Country of Origin):
DE
The Siemens white terminal marking accessory designed specifically for terminal blocks. It features a compact size with dimensions of 6.4 mm in height, 4 mm in width, and 6 mm in length. The contact spacing is precisely set at 3.5 mm, optimally catering to various mounting needs.

Horizontal and vertical marking for versatile applications

Snap-on mounting enables tool-free, easy installation

Net weight of 0 g minimizes configuration impact

Flat mounting enhances application versatility and flexibility

Robust construction ensures long-term, reliable functionality

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。