Siemens White Adhesive Labelling Plate End Plate, Pack of 100 Per Pack

小計(1 包,共 100 件)*

HK$120.20

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +HK$120.20HK$1.202

* 參考價格

RS庫存編號:
158-054
製造零件編號:
8WH8141-0AB05
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Label Type

Labelling Plate

Fixing Type

Adhesive

Product Type

End Plate

Colour

White

Quantity Per Package

100Per Pack

Length

6mm

Width

4mm

Labels per Sheet

1 → 10

Standards/Approvals

CE, UKCA, RoHS, EAC

COO (Country of Origin):
DE
The Siemens labeling plate for terminal blocks features a flat design and is specifically characterised by its terminal width of 3.5 mm and a size suited for 1.5 mm² terminals. The product is primarily in white, offering a clear visual marking that supports both horizontal and vertical orientations. Its compact dimensions of 4 mm in width and 6 mm in length ensure it fits seamlessly within various layouts, making it a versatile choice in electrical installations.

Flexible use in metal and plastic enclosures

High ingress protection for harsh environments provided

Organises multiple cables through a single entry point

Integrated two-pole connector for seamless AS-i connectivity

Environmentally conscious with verified Environmental Product Declaration

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。