Bosch Rexroth Light Grey Adhesive Multi Purpose Label Sheet, Pack of 20 Per Pack

小計(1 包,共 20 件)*

HK$464.70

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
20 +HK$23.235HK$464.70

* 參考價格

RS庫存編號:
277-6710
製造零件編號:
3842537652
製造商:
Bosch Rexroth
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bosch Rexroth

Product Type

Label Sheet

Fixing Type

Adhesive

Label Type

Multi Purpose

Colour

Light Grey

Quantity Per Package

20Per Pack

Length

102mm

Width

38mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Bosch Rexroth Lettering clip is designed for labelling cross ties in flow rack systems, workstations and material shuttles. It is made of hard PVC and transparent material. This clip is engineered to be exceptionally adaptable. It is suitable for labelling both tubular cross ties and double tubular cross ties. In addition, this clip is also designed to work effectively with EcoShape profiles.

Self adhesive

102 mm length

Maximum label height is 38 mm

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。