Bourns Surface LAN Ethernet Transformer, 85 °C, -40 °C 6 mm
- RS庫存編號:
- 223-1756
- Distrelec 貨號:
- 302-38-908
- 製造零件編號:
- SM51589PEL
- 製造商:
- Bourns
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省1%
查看批量定價選項小計(1 件)*
HK$22.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 429 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$22.10 | - |
| 10 - 19 | HK$21.70 | 1% |
| 20 - 49 | HK$21.30 | 3% |
| 50 - 99 | HK$20.90 | 5% |
| 100 + | HK$20.50 | 7% |
* 參考價格
- RS庫存編號:
- 223-1756
- Distrelec 貨號:
- 302-38-908
- 製造零件編號:
- SM51589PEL
- 製造商:
- Bourns
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bourns | |
| Product Type | LAN Ethernet Transformer | |
| Insertion Loss | -1.1dB | |
| Mount Type | Surface | |
| Depth | 6mm | |
| Inductance | 350μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | SM51589PEL | |
| Termination Type | Tin | |
| Supported Ethernet Standards | 10/100/1000 Base-T/PoE+ | |
| Standards/Approvals | IEEE80, RoHS | |
| Turns Ratio | 1CT:1CT | |
| Isolation Voltage | 5000V ac | |
| 選取全部 | ||
|---|---|---|
品牌 Bourns | ||
Product Type LAN Ethernet Transformer | ||
Insertion Loss -1.1dB | ||
Mount Type Surface | ||
Depth 6mm | ||
Inductance 350μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series SM51589PEL | ||
Termination Type Tin | ||
Supported Ethernet Standards 10/100/1000 Base-T/PoE+ | ||
Standards/Approvals IEEE80, RoHS | ||
Turns Ratio 1CT:1CT | ||
Isolation Voltage 5000V ac | ||
- COO (Country of Origin):
- CN
The Bourns Electronics Base-T Transformer modules compliant with IEEE802.3 standards designed for 10/100/1000 Base-T and PoE+.
Surface mounting type
-1.1db insertion loss
相关链接
- Bourns Surface LAN Ethernet Transformer -40 °C 6 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 4.1 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 2.9 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 12.2mm 6 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 3.22mm 2.9 mm
- Bourns Surface LAN Ethernet Transformer 0 °C 4.1 mm
- Bourns Surface LAN Ethernet Transformer 0 °C 4.5 mm
- Wurth Elektronik LAN Ethernet Transformer -40 °C