StarTech.com Laptop Lock 25-Pack 2m Universal Laptop Lock for use with w/Noble Wedge®/Nano/K-Slot devices

小計(1 件)*

HK$11,098.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年4月01日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$11,098.20

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
277-340
製造零件編號:
UNIVMK25-LAPTOP-LOCK
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Product Type

Laptop Lock

Accessory Type

25-Pack 2m Universal Laptop Lock

For Use With

w/Noble Wedge®/Nano/K-Slot devices

Standards/Approvals

TAA Compliant

不相容

COO (Country of Origin):
TW

StarTech Laptop Lock, 2m Cable Length, Master‑Keyed Pack - UNIVMK25-LAPTOP-LOCK


This laptop lock provides adaptable anti-theft protection for laptops and peripherals in enterprise deployments. It features an on-the-fly selectable lock tip that fits Noble Wedge, Nano and K-Slot types, and a cut‑resistant steel cable designed for routine IT use and bulk rollouts in institutional environments.

Features and Benefits:


• 201 lb pull force for K‑Slot offering robust retention
• 217.8 lb pull force for Nano enabling stronger resistance
• Master‑keyed system simplifies multi‑device key management

Applications


• Suitable for bulk laptop locks for schools and classrooms
• Used with docking stations, monitors and SFF computers
• Ideal for enterprise‑grade laptop security 25‑pack deployments

How are individual locks accessed without multiple keys?


Each unit includes a pair of unique keys and a Master key can be requested with proof of purchase.

What accessory items are supplied in the pack?


The package contains 25 locks, 25 pairs of keys, 75 spacers, 25 hook‑and‑loop straps and quick‑start guides.

Note

This is pack of 25.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。