Stanley FMHT77446-1 Laser Colour Red Laser Level
- RS庫存編號:
- 358-916
- 製造零件編號:
- FMHT77446-1
- 製造商:
- Stanley
小計(1 件)*
HK$10,100.90
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$10,100.90 |
* 參考價格
- RS庫存編號:
- 358-916
- 製造零件編號:
- FMHT77446-1
- 製造商:
- Stanley
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Stanley | |
| Product Type | Laser Level | |
| Levelling Accuracy | ±2.2 m | |
| Working Environment | Indoor & Outdoor | |
| Laser Colour | Red | |
| Battery Type | 2 x D | |
| Power Source | Battery | |
| Laser Beam coverage | 60m | |
| Weight | 6.04kg | |
| Waterproof IP Rating | IP54 | |
| Working Range | 60 m | |
| Standards/Approvals | RoHS | |
| Height | 345mm | |
| Width | 320mm | |
| Length | 460mm | |
| Model Number | FMHT77446-1 | |
| 選取全部 | ||
|---|---|---|
品牌 Stanley | ||
Product Type Laser Level | ||
Levelling Accuracy ±2.2 m | ||
Working Environment Indoor & Outdoor | ||
Laser Colour Red | ||
Battery Type 2 x D | ||
Power Source Battery | ||
Laser Beam coverage 60m | ||
Weight 6.04kg | ||
Waterproof IP Rating IP54 | ||
Working Range 60 m | ||
Standards/Approvals RoHS | ||
Height 345mm | ||
Width 320mm | ||
Length 460mm | ||
Model Number FMHT77446-1 | ||
- COO (Country of Origin):
- CN
The DeWALT FATMAX Rotary RL600 Alkaline Red Beam Laser Level offers a 60m working range with 600m using a detector and projects a 360° beam with a plumb-up rotational spot. It provides an accuracy of +/- 2.2m at 30m and is designed for both interior and exterior use. Features include Tilt Mode and a 5/8 thread for mounting to a tripod. It is rated to IP54 for protection against dust and water splashes.
Rugged handle and rubber molding add extra strength
Runs on 2 x D batteries
Includes TSTAK box, glasses, target, detector, clamp, 2 x AA batteries and 2 x D batteries
相关链接
- DeWALT DCLE14201RB-XJ DCEL Laser Colour Red Cross Laser Level, 1
- DeWALT STHT77611-0 STANLEY 360° Laser Colour Red Laser Level, 2
- DeWALT DW088-XJ DW088K Laser Colour Red Laser Level, 2
- DeWALT STHT77592-1 Laser Colour Green Laser Level, 2
- DeWALT Laser Colour Green Laser Level
- DeWALT 1-77-132 Laser Colour Red Rotary Laser
- DeWALT STHT77504-1 Laser Colour Red Line Laser, 2
- DeWALT STHT77502-1 Laser Colour Red Line Laser, 2