DeWALT STHT77616-0 Laser Colour Red 2 Line Rotary Laser

小計(1 件)*

HK$3,634.80

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,634.80

* 參考價格

RS庫存編號:
493-964
製造零件編號:
STHT77616-0
製造商:
DeWALT
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

DeWALT

Levelling Accuracy

±2 @ 10mmm

Number of Laser Lines

2

Alignment Level

Yes

Self Levelling

No

Laser Colour

Red

Model Number p

STHT77616-0

COO (Country of Origin):
CN
The DeWALT Stanley FATMAX Horizontal Rotary Red Beam Laser Level offers a 30m working range and 240m with a detector. It provides an accuracy of +/- 6mm at 30m on the horizontal line and +/- 9mm at 30m on the vertical line. The device projects a 360° beam with a plumb-up rotational spot. It is self-levelling to +/- 3° on the horizontal line and includes a plumb vial for vertical levelling. The unit features a 5/8 inch thread for mounting to a tripod and is rated to IP54, offering protection against dust and water spray.

Pendulum lock for safe transportation
Runs on 2 x D Alkaline batteries (supplied)
Includes hard sided pouch, glasses, target, detector, and detector clamp

相关链接