小計(1 件)*
HK$6,350.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 2 件從 2026年11月17日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$6,350.80 |
* 參考價格
- RS庫存編號:
- 239-2696
- 製造零件編號:
- 912969
- 製造商:
- Leica
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Leica | |
| Product Type | Laser Level | |
| Levelling Accuracy | ±0.2 mm/m | |
| Working Environment | Indoor & Outdoor | |
| Alignment Level | Yes | |
| Laser Class | Class 2 | |
| Laser Wavelength | 635nm | |
| Laser Colour | Red | |
| Power Source | Battery | |
| Laser Beam coverage | 360° | |
| Working Range | 25 m | |
| Levelling Type | Pendulum | |
| Waterproof IP Rating | IP54 | |
| Weight | 781g | |
| Series | L6R | |
| Standards/Approvals | RoHS | |
| Height | 154mm | |
| Minimum Operating Temperature | -10°C | |
| Width | 107mm | |
| Maximum Operating Temperature | 50°C | |
| Length | 124mm | |
| 選取全部 | ||
|---|---|---|
品牌 Leica | ||
Product Type Laser Level | ||
Levelling Accuracy ±0.2 mm/m | ||
Working Environment Indoor & Outdoor | ||
Alignment Level Yes | ||
Laser Class Class 2 | ||
Laser Wavelength 635nm | ||
Laser Colour Red | ||
Power Source Battery | ||
Laser Beam coverage 360° | ||
Working Range 25 m | ||
Levelling Type Pendulum | ||
Waterproof IP Rating IP54 | ||
Weight 781g | ||
Series L6R | ||
Standards/Approvals RoHS | ||
Height 154mm | ||
Minimum Operating Temperature -10°C | ||
Width 107mm | ||
Maximum Operating Temperature 50°C | ||
Length 124mm | ||
- COO (Country of Origin):
- CN
The Leica Lino L6R is a self-levelling red multi line laser with 360° laser line projection for multi-directional alignment perfect for indoor applications. The lasers vertical lines are easily adjusted (± 10°) once the plumb point is set. It is a reliable precision laser for any kind of tasks like precise framing, levelling, plumbing, transferring and setting out right angles. The device can be used indoors and in outdoor situations in case of limited dust and at most splash water effects according to IP54.
Horizontal and two vertical 360° red laser lines
High visibility due to red Ultra power laser diodes
Self-levelling over wide range
Operating range of up to 25 metres
相关链接
- Leica 635 nm Laser Colour Red Laser Level
- Leica 864427 635 nm Laser Colour Red Laser Level
- Leica Rugby 610 635 nm Laser Colour Red Laser Level
- Leica Rugby 640 635 nm Laser Colour Red Laser Level
- Leica Rugby CLH 635 nm Laser Colour Red Laser Level
- Leica Rugby 680 635 nm Laser Colour Red Laser Level
- Leica Rugby 620 635 nm Laser Colour Red Laser Level
- Leica Rugby CLAx 550 635 nm Laser Colour Red Laser Level, 1