Leica DISTO X3 Laser Measure, 0.05/150 μm Range, ±1 mm Accuracy
- RS庫存編號:
- 207-0580
- 製造零件編號:
- DISTO X3+Cal
- 製造商:
- Leica
小計(1 件)*
HK$4,339.30
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 4 件從 2026年11月16日 起發貨
- 加上 7 件從 2026年11月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,339.30 |
* 參考價格
- RS庫存編號:
- 207-0580
- 製造零件編號:
- DISTO X3+Cal
- 製造商:
- Leica
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Leica | |
| Product Type | Laser Measure | |
| Measurement Range | 0.05/150 μm | |
| Accuracy | ±1 mm | |
| Unit of Measure | Metric | |
| Working Environment | Outdoor | |
| Display Type | Digital | |
| Laser Class | Class 2 | |
| Laser Colour | Red | |
| Laser Wavelength | 635nm | |
| Battery Type | AA 2 x 1.5 V | |
| Power Source | Battery Power Supply | |
| Weight | 184g | |
| Metric-Imperial Conversion | Yes | |
| Model Number | DISTO X3 | |
| Bluetooth Connectivity | Yes | |
| Tilt Sensor | Yes | |
| View finder Camera | No | |
| Waterproof IP Rating | IP65 | |
| Height | 29mm | |
| Series | X | |
| Width | 56mm | |
| Standards/Approvals | in accordance with IEC 60825-1 | |
| Length | 132mm | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 Leica | ||
Product Type Laser Measure | ||
Measurement Range 0.05/150 μm | ||
Accuracy ±1 mm | ||
Unit of Measure Metric | ||
Working Environment Outdoor | ||
Display Type Digital | ||
Laser Class Class 2 | ||
Laser Colour Red | ||
Laser Wavelength 635nm | ||
Battery Type AA 2 x 1.5 V | ||
Power Source Battery Power Supply | ||
Weight 184g | ||
Metric-Imperial Conversion Yes | ||
Model Number DISTO X3 | ||
Bluetooth Connectivity Yes | ||
Tilt Sensor Yes | ||
View finder Camera No | ||
Waterproof IP Rating IP65 | ||
Height 29mm | ||
Series X | ||
Width 56mm | ||
Standards/Approvals in accordance with IEC 60825-1 | ||
Length 132mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- HU
The Leica Diesto X-series combines innovative measuring technologies with a site-proof design and simple user interface. Together with the Leica DST 360, the X-series can be turned into a powerful 3D capturing station.
Robust
Protection class IP 65
Tilt sensor and Smart Room
Rotatable display
相关链接
- Leica D510 Pro Kit Laser Measure ±1 mm Accuracy
- Leica S910 Laser Measure ±1 mm Accuracy
- Leica X4 Laser Measure ±1 mm Accuracy
- Leica Laser Measure ±5 % Accuracy
- Leica 986858 Laser Measure 1.5 mm Accuracy
- Leica 1017807 Laser Measure 1.5 mm Accuracy
- Leica D2BT Laser Measure ±1.5 mm Accuracy
- Leica D110 Laser Measure ±1.5 mm Accuracy