Chauvin Arnoux Distance Meter, 0.2/60.0 μm Range, ±2 mm Accuracy

小計(1 件)*

HK$1,279.90

Add to Basket
選擇或輸入數量
有庫存
  • 18 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,279.90

* 參考價格

RS庫存編號:
257-9574
製造零件編號:
P01651730
製造商:
Chauvin Arnoux
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Chauvin Arnoux

Accuracy

±2 mm

Unit of Measure

Metric

Measurement Range

0.2/60.0 μm

Product Type

Distance Meter

Display Type

Digital

Laser Class

Class 2

Laser Colour

Red

Laser Wavelength

670nm

Battery Type

AAA

Power Source

1.5 V

Weight

118g

Metric-Imperial Conversion

Yes

Waterproof IP Rating

IP54

Height

115mm

Length

52mm

Width

32mm

Standards/Approvals

IEC/EN 61326-1 or BS EN 61326-1 and IEC/EN 61010-1 and BS EN 61010-1

Series

CA 1730

Hazardous Area Certification

BS EN, EN, IEC

The Chauvin Arnoux laser distance meter is suitable for construction work, renovation, indoor or outdoor fittings, etc., in the residential and tertiary sectors. This compact instrument fits in one hand and is easy to operate. Its backlit display is particularly easy to read whatever the lighting conditions.

Distance measurement up to 60 metres

Surface/Volume/Addition/Subtraction

Height calculation and continuous measurement mode

Backlit 4-line display

Memory with log of the last 20 measurements

Ruler for remote measurements

相关链接