DeWALT DWHT77100-XJ Distance Meter, 30 m Range, ±3 mm Accuracy
- RS庫存編號:
- 173-645
- 製造零件編號:
- DWHT77100-XJ
- 製造商:
- DeWALT
小計(1 件)*
HK$906.90
訂單超過 HK$250.00 免費送貨
有庫存
- 88 件準備從其他地點送貨
- 加上 14 件從 2026年11月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$906.90 |
* 參考價格
- RS庫存編號:
- 173-645
- 製造零件編號:
- DWHT77100-XJ
- 製造商:
- DeWALT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DeWALT | |
| Accuracy | ±3 mm | |
| Product Type | Distance Meter | |
| Measurement Range | 30 m | |
| Display Type | LCD | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Metric-Imperial Conversion | Yes | |
| Model Number | DWHT77100-XJ | |
| Standards/Approvals | RoHS Exempt | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 DeWALT | ||
Accuracy ±3 mm | ||
Product Type Distance Meter | ||
Measurement Range 30 m | ||
Display Type LCD | ||
Battery Type AAA | ||
Power Source Battery | ||
Metric-Imperial Conversion Yes | ||
Model Number DWHT77100-XJ | ||
Standards/Approvals RoHS Exempt | ||
Hazardous Area Certification No | ||
豁免
- COO (Country of Origin):
- CN
The DeWALT laser distance measure provides a working range of 30m with an accuracy of +/− 3.0mm per 10m. It offers multi-functionality by calculating distance in both Metric and Imperial units, making it versatile for various applications. The tough TPE over mould provides a secure grip and slip protection, ensuring durability and reliability.
Calculates distance in Metric and Imperial units
Area, Volume, and Pythagoras calculations for versatile applications
TPE over mould for secure grip and slip protection
Includes 2 AAA batteries for immediate use
Accuracy of +/−3mm at 10m distance
相关链接
- DeWALT DW055PL-XJ Distance Meter ±6 mm Accuracy
- DeWALT DCE088NG18-XJ Laser Measure ±3 mm Accuracy
- DeWALT DCE822NG18-XJ Laser Measure ±3 mm Accuracy
- Stanley Distance Meter ±3 mm Accuracy
- Extech DT60M Distance Meter ±2 mm Accuracy
- Leica Distance Meter ± 1.5 mm Accuracy
- Leica Distance Meter 2 mm Accuracy
- Sauter LB 200-2. Distance Meter 3 % Accuracy