DeWALT DCE822NG18-XJ Laser Measure, 30 m Range, ±3 mm Accuracy
- RS庫存編號:
- 172-993
- 製造零件編號:
- DCE822NG18-XJ
- 製造商:
- DeWALT
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 172-993
- 製造零件編號:
- DCE822NG18-XJ
- 製造商:
- DeWALT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DeWALT | |
| Product Type | Laser Measure | |
| Accuracy | ±3 mm | |
| Measurement Range | 30 m | |
| Laser Colour | Green | |
| Model Number | DCE822NG18-XJ | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 DeWALT | ||
Product Type Laser Measure | ||
Accuracy ±3 mm | ||
Measurement Range 30 m | ||
Laser Colour Green | ||
Model Number DCE822NG18-XJ | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
豁免
- COO (Country of Origin):
- CN
The DeWALT versatile line laser level designed for professional accuracy in levelling and plumb up and down applications. With a working range of 30m (50m with detector), this self-levelling cross line laser also features 2 spots for added precision. The durable design ensures 1m drop resistance, making it ideal for use on worksites.
Self-levelling cross line laser with 2 spots for levelling and plumb up and down applications
Working range of 30m (50m with detector) for extended reach
Professional accuracy of +/− 3mm at 10m distance for precise measurements
Durable design with 1m drop resistance for use in tough working conditions
Compatible with the MULTIVOLTAGE 12V & 18V XR power tool battery platform for long run time
相关链接
- DeWALT DCE088NG18-XJ Laser Measure ±3 mm Accuracy
- Stanley FatMax FMHT77050-XJ Laser Measure 1.5 mm Accuracy
- DeWALT DW03050 Laser Measure ±1 in Accuracy
- DeWALT DWHT77100-XJ Distance Meter ±3 mm Accuracy
- DeWALT FMHT77652-0 Laser Measure ±1.5 (10 m) mm Accuracy
- RS PRO ILDM-30 Laser Measure ±1.5 mm Accuracy
- DeWALT DW055PL-XJ Distance Meter ±6 mm Accuracy
- Leica Laser Measure ±5 % Accuracy