Extech DT100M Laser Measure, 0.05/100 μm Range, ±2 mm Accuracy
- RS庫存編號:
- 287-3807
- 製造零件編號:
- DT100M
- 製造商:
- Extech
小計(1 件)*
HK$1,548.10
库存信息目前无法访问 - 请稍候查看
單位 | 每單位 |
|---|---|
| 1 + | HK$1,548.10 |
* 參考價格
- RS庫存編號:
- 287-3807
- 製造零件編號:
- DT100M
- 製造商:
- Extech
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Extech | |
| Unit of Measure | Imperial, Metric | |
| Measurement Range | 0.05/100 μm | |
| Accuracy | ±2 mm | |
| Product Type | Laser Measure | |
| Display Type | LCD | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Weight | 100g | |
| Model Number | DT100M | |
| Length | 116mm | |
| Height | 32mm | |
| Standards/Approvals | CE | |
| Series | DT | |
| Width | 56mm | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 Extech | ||
Unit of Measure Imperial, Metric | ||
Measurement Range 0.05/100 μm | ||
Accuracy ±2 mm | ||
Product Type Laser Measure | ||
Display Type LCD | ||
Battery Type AAA | ||
Power Source Battery | ||
Weight 100g | ||
Model Number DT100M | ||
Length 116mm | ||
Height 32mm | ||
Standards/Approvals CE | ||
Series DT | ||
Width 56mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The FLIR Laser Distance Meters offer 3 models measuring distance up to 131ft (40m), 196ft (60m), or 330ft (100m). They can calculate area and volume and the integrated Pythagorean Theorem allows the user to take indirect measurements. This DT series is designed with large quad backlit LCD display and double moulded housing.
Front or rear edge reference
Memory automatically stores 20 data points
Built-in bubble level
相关链接
- Leica S910 Laser Measure ±1 mm Accuracy
- Leica X4 Laser Measure ±1 mm Accuracy
- Extech DT40M Laser Measure ±0.08 % Accuracy
- RS PRO RSLDM-35H Laser Measure ±1.5 mm Accuracy
- RS PRO ILDM-150H Laser Measure ±1.5 mm Accuracy
- RS PRO RSLDM-50H Laser Measure ±1.5 mm Accuracy
- RS PRO RSLDM-80H Laser Measure ±1.5 mm Accuracy
- RS PRO ILDM-30 Laser Measure ±1.5 mm Accuracy