Leica D5-R Pro Distance Meter, 200 m Range, ±1 mm Accuracy

小計(1 件)*

HK$9,493.70

Add to Basket
選擇或輸入數量
有庫存
  • 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$9,493.70

* 參考價格

RS庫存編號:
288-7293
製造零件編號:
950879
製造商:
Leica
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Leica

Product Type

Distance Meter

Accuracy

±1 mm

Unit of Measure

Imperial, Metric

Measurement Range

200 m

Working Environment

Outdoor

Display Type

LCD

Laser Class

Class 2

Laser Wavelength

635nm

Laser Colour

Red

Power Source

Battery

Weight

180g

Metric-Imperial Conversion

Yes

Tilt Sensor

Yes

Waterproof IP Rating

IP54

Bluetooth Connectivity

Yes

Model Number

D5-R Pro

View finder Camera

Yes

Standards/Approvals

RoHS, IEC 60825-1

Width

24mm

Series

DISTO D5

Height

144mm

Length

60mm

Hazardous Area Certification

No

COO (Country of Origin):
HU
The Leica D5 is a versatile tool for outdoor distance measurements. It has a digital Pointfinder for easy aiming, even in sunlight and over long distances. The large IPS display ensures clear target and measurement results. Measurement can be triggered by gestures for maximum accuracy. It has Smart Horizontal Mode, height tracking, profile or angle measurements to solve measurement situations quickly and efficiently. The data can be transferred to the DISTO Plan app or Excel for error-free digital workflow.

Features and Benefits


Smart horizontal mode

Trigger measurements with gestures

Memory for 50 measurements

Fast Start-up time

Bluetooth 5.0 technology

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。