Global Laser 14 mm Laser

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$799.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月25日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 49HK$799.70
50 - 249HK$759.70
250 +HK$683.70

* 參考價格

RS庫存編號:
210-7338
製造零件編號:
1240-18-000
製造商:
Global Laser
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Global Laser

Product Type

Laser Module Accessory

Laser Diameter Held

14mm

Standards/Approvals

ISO 9001

For Use With

14 mm Laser

COO (Country of Origin):
GB

Global Laser HDC Laser Mount 14mm Lasers


The heavy-duty mounting clamp has parallel and vertical adjustment which allows the user to aim the laser in any required direction orangle, the robust aluminium construction also assists in conducting heat away from the laser body as well as preventing movement due to shock and vibration. The base plate has a series of threaded holes to allow the heavy-duty clamp to be securely fastened to stable surface.

Can be used with the below products:

442-3340: 5200-56-000, Laser Module, 635nm 5mW, Continuous Wave Line pattern

442-3384: 5200-27-000, Laser Module, 635nm 5mW, Continuous Wave Line plus Dot pattern

442-3334: 5200-50-000, Laser Module, 650nm 1mW, Continuous Wave Dot pattern

442-3390: 5200-58-000, Laser Module, 635nm 5mW, Continuous Wave Cross pattern

210-7364: 5210-09-000, Laser Module, 515nm 10mW, Diode Line pattern 10 V

210-7367: 5210-12-000, Laser Module, 515nm 10mW, Diode Line plus Dot pattern 10 V

210-7366: 5210-11-000, Laser Module, 515nm 1mW, Diode Dot pattern 10 V

210-7365: 5210-10-000, Laser Module, 515nm 10mW, Diode Cross pattern 10 V

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。