Global Laser 1260-40-000 Laser Module 980 nm 0.8 mW Diode, TTL control Dot pattern 5V 3.3 V
- RS庫存編號:
- 210-7343
- 製造零件編號:
- 1260-40-000
- 製造商:
- Global Laser
享受批量購買折扣
額外添加50件可節省HK$6,040.00
查看批量定價選項小計(1 件)*
HK$2,416.90
訂單超過 HK$250.00 免費送貨
有限的庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 49 | HK$2,416.90 | - |
| 50 - 249 | HK$2,296.10 | HK$6,040.00 |
| 250 + | HK$2,066.50 | HK$87,600.00 |
* 參考價格
- RS庫存編號:
- 210-7343
- 製造零件編號:
- 1260-40-000
- 製造商:
- Global Laser
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Global Laser | |
| Product Type | Laser Module | |
| Laser Type | Diode | |
| Emission Pattern | Dot | |
| Laser Wavelength | 980nm | |
| Optical Output Power | 0.8mW | |
| Control Type | TTL | |
| Laser Class | 1 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | IEC 60825-1:2014, RoSH | |
| Maximum Supply Voltage | 5V | |
| Length | 24mm | |
| Series | 1206 | |
| Minimum Supply Voltage | 3.3V | |
| Supply Current | 40mA | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Global Laser | ||
Product Type Laser Module | ||
Laser Type Diode | ||
Emission Pattern Dot | ||
Laser Wavelength 980nm | ||
Optical Output Power 0.8mW | ||
Control Type TTL | ||
Laser Class 1 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals IEC 60825-1:2014, RoSH | ||
Maximum Supply Voltage 5V | ||
Length 24mm | ||
Series 1206 | ||
Minimum Supply Voltage 3.3V | ||
Supply Current 40mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Global Laser 980nm Gated Cameo is a miniature laser diode module that has a threaded barrel for easy bulkhead mounting which ensures good thermal contact between module and heat sink. It offers high output power stability with transient and polarity protection, as well as electrical isolation between diode and case.
Reliable connector construction
Isolated metal case
Simple to mount
相关链接
- Global Laser 1260-38-000 Laser Module 850 nm 0.8 mW Diode, TTL control Dot pattern 5V 3.3 V
- Global Laser 1260-36-000 Laser Module 780 nm 0.8 mW Diode, TTL control Dot pattern 5V 3.5 V
- Global Laser 1260-03-000 Laser Module 650 nm 1 mW Modulating, TTL control Dot pattern 5V 3.5 V
- Global Laser 1260-02-000 Laser Module 635 nm 3 mW Modulating, TTL control Dot pattern 5V 3.5 V
- Global Laser 1260-41-000 Laser Module 980 nm 2.8 mW Diode, TTL control Ellipse pattern 5V 3.5 V
- Global Laser 1260-04-000 Laser Module 650 nm 3 mW Diode, TTL control Ellipse pattern 5V 3.5 V
- Global Laser 1260-39-000 Laser Module 850 nm 2.8 mW Diode, TTL control Ellipse pattern 5V 3.3 V
- Global Laser 1260-37-000 Laser Module 780 nm 2.8 mW Diode, TTL control Ellipse pattern 5V 3.5 V