Global Laser 1450-14-000 Laser Module 635 nm 0.36 mW Diode, CW control Ellipse pattern 5V 3.5 V

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$2,169.00

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$2,169.00
5 - 9HK$2,060.50
10 - 24HK$1,957.60
25 +HK$1,859.80

* 參考價格

RS庫存編號:
260-5830
製造零件編號:
1450-14-000
製造商:
Global Laser
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Global Laser

Laser Type

Diode

Product Type

Laser Module

Laser Colour

Red

Emission Pattern

Ellipse

Laser Wavelength

635nm

Optical Output Power

0.36mW

Control Type

CW

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

45°C

Standards/Approvals

IEC 60825-1:2014, RoSH

Diameter

7mm

Length

27.4mm

Maximum Supply Voltage

5V

Series

LDM150

Supply Current

4mA

Automotive Standard

No

Minimum Supply Voltage

3.5V

COO (Country of Origin):
GB
The Global Laser LDM150 Ø7mm miniature red Laser Modules. It is a self-contained OEM laser module. It is just 7mm in diameter which is extremely compact laser module, and it is the smallest housing diameter from Global Laser. Also its suited for applications, where space is critical and a cost effective solution is required.

Mass of 3gm

Dimensions of Ø7 x 27.4 mm

Lead Length of 220 mm

Connector type of flying leads

Operating drive circuit current 4mA

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。