TFT LCD Colour Display, 2.4in, 240 x 320pixels

N
可享批量折扣

小計(1 件)*

HK$143.70

Add to Basket
選擇或輸入數量
有庫存
  • 加上 5 件從 2025年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4HK$143.70
5 +HK$135.10

* 參考價格

RS庫存編號:
656-151
製造零件編號:
NHD-2.4-240320DA-CTXN
製造商:
NEWHAVEN DISPLAY INTERNATIONAL
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

NEWHAVEN DISPLAY INTERNATIONAL

Diagonal Display Size

2.4in

Interface Type

Parallel, RGB, SPI

Resolution

240 x 320pixels

Touch Screen

No

Viewing Area Dimensions

39.72 x 51.86mm

Display Matrix Technology

TFT

Display Type

TFT

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL 2.4 inch TFT display features a resolution of 240 x 320 pixels and is driven by the ILI9341V controller IC. This display is optimized for systems that do not require touch input and operates at a low 3.0V supply voltage. Optical characteristics for this transmissive display include a 6:00 optimal view and a backlight of 270 nits, ensuring visibility in different lighting conditions at an affordable price.

Display Type is standard
Display Mode is transmissive
Luminance is 270 nits

相关链接