TFT LCD Colour Display, 2.8in, 240 x 320pixels
- RS庫存編號:
- 656-154
- 製造零件編號:
- NHD-2.8-240320DA-CTXN
- 製造商:
- NEWHAVEN DISPLAY INTERNATIONAL
N
小計(1 件)*
HK$191.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 8 件從 2026年1月08日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$191.50 |
* 參考價格
- RS庫存編號:
- 656-154
- 製造零件編號:
- NHD-2.8-240320DA-CTXN
- 製造商:
- NEWHAVEN DISPLAY INTERNATIONAL
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 2.8in | |
| Interface Type | Parallel, RGB, SPI | |
| Resolution | 240 x 320pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 45.40 x 60.20mm | |
| Display Matrix Technology | TFT | |
| Display Type | TFT | |
| 選取全部 | ||
|---|---|---|
品牌 NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 2.8in | ||
Interface Type Parallel, RGB, SPI | ||
Resolution 240 x 320pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 45.40 x 60.20mm | ||
Display Matrix Technology TFT | ||
Display Type TFT | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL 2.8 inch TFT display features a resolution of 240 x 320 pixels and is driven by the ILI9341V controller IC. This display is optimized for systems that do not require touch input. While this transmissive LCD does not feature a touchscreen, its low 3.0V power supply make it an excellent choice for projects without touch functionality at an affordable price. Optical characteristics for this transmissive display include a 6:00 optimal view and a backlight of 336 nits.
Display Type is standard
Display Mode is transmissive
Luminance is 420 nits
Display Mode is transmissive
Luminance is 420 nits
相关链接
- TFT LCD Colour Display / Touch Screen 240 x 320pixels
- TFT LCD Colour Display 240 x 320pixels
- TFT LCD Colour Display / Touch Screen 240 x 320pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.8-240320AF-CSXP-F IPS TFT LCD Colour Display 240 x 320pixels
- 4D Systems gen4-uLCD-28D TFT LCD Colour Display 240 x 320pixels
- Midas MDT0280A1IHR-MULTI TFT LCD Colour Display / Touch Screen 240 x 320pixels
- Displaytech DT028ATFT-TS TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-uLCD-28D-CLB TFT LCD Colour Display 240 x 320pixels