Igus Lead Screw, 10 mm Shaft Diam., 1 m Shaft Length

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$947.10

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 11HK$947.10
12 +HK$920.50

* 參考價格

RS庫存編號:
885-5031
製造零件編號:
DST-LS-10x50-R-1000-ES
製造商:
Igus
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Igus

Shaft Diameter

10mm

Product Type

Lead Screw

Shaft Length

1m

Lead Size

50mm

Material

Iglidur J

Standards/Approvals

FOOD AND DRUG ADMINISTRATION (FDA), DIN 103

COO (Country of Origin):
DE

Dryspin® Lead Screws


A range of dryspin® lead screws with a steep thread delivering high performance and efficiency for an extended service life. By eliminating lubricants, dryspin® lead screws are an excellent choice for use in hygienic environments; typical applications include, laboratory automation, closing units, automotive and medical handling.

Features and Benefits


• Higher Efficiency due to optimized thread angle

• Extended lifetime

• Best media resistance due to material 1.4301

• Low noise and vibration dampening due to rounded tooth geometry

• Pitch 2-50mm, diameter Ø 6-18mm

• A choice of lead screw nuts made of lubrication free igus® high performance polymers

Application Information


Laboratory automation, closing units, automotive and medical.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。