Ledil LED Connector HEKLA G2B for Yasmeen Series 44mm
- RS庫存編號:
- 648-840
- 製造零件編號:
- F19861_HEKLA-G2B-TW1
- 製造商:
- Ledil
享受批量購買折扣
額外添加10件可節省19%
查看批量定價選項小計(1 件)*
HK$43.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 144 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$43.40 | - |
| 10 - 49 | HK$35.10 | 19% |
| 50 - 99 | HK$26.90 | 38% |
| 100 + | HK$26.10 | 39% |
* 參考價格
- RS庫存編號:
- 648-840
- 製造零件編號:
- F19861_HEKLA-G2B-TW1
- 製造商:
- Ledil
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ledil | |
| Product Type | LED Connector | |
| For Use With | Yasmeen Series | |
| Width | 44mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | HEKLA G2B | |
| 選取全部 | ||
|---|---|---|
品牌 Ledil | ||
Product Type LED Connector | ||
For Use With Yasmeen Series | ||
Width 44mm | ||
Standards/Approvals RoHS Compliant | ||
Series HEKLA G2B | ||
The Ledil Hekla Socket made from durable white PBT material with a height of 5.7 mm. Designed for secure and stable LED module integration, it offers excellent heat resistance and mechanical strength. Ideal for use in various lighting applications requiring reliable socket connections.
Screw fastening
ROHS compliant
相关链接
- Ledil LED Connector HEKLA G2B for Yasmeen Series 44 mm 44mm
- Ledil LED Connector HEKLA G2B for Yasmeen Series 13.5 mm 44mm
- Ledil LED Connector HEKLA G2B for Yasmeen Series 285 mm 44mm
- Ledil LED Array Mount HEKLA
- Ledil LED Array Mount HEKLA for Compatible With COBs of 16 x 19 mm Packages and Max 14 mm LES Size 44 mm 44mm
- Ledil, HEKLA Series LED Array Mount
- Ledil LED Connector Socket 35 for Yasmeen Series 35mm
- Ledil F17435_HEKLA-G2-C, HEKLA Series LED Array Mount