Ledil LED Array Mount ADELIA-110 for Adapter C 54 mm 600μm
- RS庫存編號:
- 252-5770
- Distrelec 貨號:
- 304-40-567
- 製造零件編號:
- C18323_ADELIA-110-ADAPTER-C
- 製造商:
- Ledil
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 252-5770
- Distrelec 貨號:
- 304-40-567
- 製造零件編號:
- C18323_ADELIA-110-ADAPTER-C
- 製造商:
- Ledil
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ledil | |
| Product Type | LED Array Mount | |
| For Use With | Adapter C | |
| Width | 600μm | |
| Length | 54mm | |
| Standards/Approvals | No | |
| Series | ADELIA-110 | |
| 選取全部 | ||
|---|---|---|
品牌 Ledil | ||
Product Type LED Array Mount | ||
For Use With Adapter C | ||
Width 600μm | ||
Length 54mm | ||
Standards/Approvals No | ||
Series ADELIA-110 | ||
- COO (Country of Origin):
- CN
The Ledil reflectors are premium aluminium reflectors have a wide range of compatible connectors with bjb + b+w connectors has dimensions of 54 mm and height is 0.50 mm.
Compatible
Basepart for adelia reflectors
相关链接
- Ledil LED Array Mount ADELIA-110 for Adapter C 54 mm 600μm
- Ledil LED Array Mount ADELIA-110 for Adapter B 54 mm 500μm
- Ledil LED Array Mount ADELIA for Adapter C 30 mm 500μm
- Ledil LED Array Mount ADELIA for Adapter B 38 mm 500μm
- Ledil C18984_ADELIA-110-WW2, ADELIA-110 Series 1-Way LED Lens 65 ° Wide Beam
- Ledil C18658_ADELIA-110-WW, ADELIA-110 Series 1-Way LED Lens 55 ° Wide Beam
- Ledil LED Array Mount Lena
- Ledil C18657_ADELIA-75-WW, ADELIA-75 Series LED Lens 55 ° Wide Beam