- RS庫存編號:
- 336-154
- 製造零件編號:
- LE-0603-02G
- 製造商:
- JKL Components
5 現貨庫存,可於3工作日發貨。
單價 个
HK$54.20
單位 | Per unit |
1 - 24 | HK$54.20 |
25 - 49 | HK$53.01 |
50 + | HK$51.87 |
- RS庫存編號:
- 336-154
- 製造零件編號:
- LE-0603-02G
- 製造商:
- JKL Components
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
10x42mm Festoon LED Lamp
An assembly of LED chips, within a traditional glass festoon lamp envelope, for automotive use.
Note
For suitable lampholder see stock number: 336-148.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Replacement LED Lamps, JKL Components
規格
Attribute | Value |
---|---|
Lamp Type | LED |
Lamp Shape | Festoon |
Colour Tone | Green |
Voltage Rating | 12 V dc |
Luminosity | 9 lm |
Length | 43 mm |
Diameter | 10.5mm |
Current Rating | 20 mA |