- RS庫存編號:
- 124-4314
- 製造零件編號:
- 8718696577578
- 製造商:
- Philips Lighting
- RS庫存編號:
- 124-4314
- 製造零件編號:
- 8718696577578
- 製造商:
- Philips Lighting
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Philips CorePro LEDbulb ND
The Philips CorePro LEDbulb is a direct replacement for halogen A60 bulbs. The LED bulb delivers huge energy savings and minimises the maintenance cost compared to halogen bulbs with 15000 lifetime hours. The CorePro LEDbulb is compatible with existing fixtures with an E27 and B22 holder. The light omitted from the bulb creates a warm accent beam, due to the frosted finish and is the perfect solution for residential and commercial spaces.
Features and Benefits
A60 bulb shape
Warm accent beam
15000 lifetime hours
E27 and B22 cap bases
Non-Dimmable
Warm accent beam
15000 lifetime hours
E27 and B22 cap bases
Non-Dimmable
LED GLS Lamps
規格
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 5.5 W |
Colour Temperature | 2700K |
Series | CorePro |
Incandescent Equivalent Wattage | 40W |
Lamp Type | LED |
Dimmable | No |
Lamp Shape | GLS |
EU Energy Efficiency Rating | F |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Luminosity | 470 lm |
Length | 110 mm |
Diameter | 60mm |
Life Hours | 15000h |
Current Rating | 55 mA |
Viewing Angle | 200° |
Colour Rendering | 80 |