- RS庫存編號:
- 195-0345
- 製造零件編號:
- 4058075124943
- 製造商:
- Osram
此產品已停售
- RS庫存編號:
- 195-0345
- 製造零件編號:
- 4058075124943
- 製造商:
- Osram
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Replacement for HQL: Suitable for operation with conventional control gear for HQL
Replacement for other HID: Suitable for operation with line voltage without control gear
Saves up to 78 % energy when used as replacement for mercury vapor lamps (HQL)
Effective thermal management for wide operating temperature range
Low maintenance costs thanks to long lifetime
Instant 100 % light, no warm-up time
LED alternative for applications requiring a high luminous flux
Power factor: 0.9
High surge protection: up to 4 kV (L-N)Application
Streets
Area lighting
Pedestrian zones
Parks
Industry
Outdoor applications only in suitable luminaires
Replacement for other HID: Suitable for operation with line voltage without control gear
Saves up to 78 % energy when used as replacement for mercury vapor lamps (HQL)
Effective thermal management for wide operating temperature range
Low maintenance costs thanks to long lifetime
Instant 100 % light, no warm-up time
LED alternative for applications requiring a high luminous flux
Power factor: 0.9
High surge protection: up to 4 kV (L-N)Application
Streets
Area lighting
Pedestrian zones
Parks
Industry
Outdoor applications only in suitable luminaires
規格
Attribute | Value |
---|---|
Lamp Base | E40 |
Wattage | 46 W |
Lamp Type | LED |
Series | HQL LED |
Lamp Shape | Cluster |
Colour Tone | Cool White |
Voltage Rating | 220 → 240 V |
Length | 204 mm |
Diameter | 80mm |
Life Hours | 50000h |
Viewing Angle | 360° |
Current Rating | 3.6 (Inrush) A |