MikroElektronika MIKROE-6293 LED Driver LED Driver for TLC5947 for TLC5947

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$740.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9HK$740.00
10 +HK$665.90

* 參考價格

RS庫存編號:
296-115
製造零件編號:
MIKROE-6293
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Product Type

LED Development Tool

LED Technology

LED Driver

Kit Classification

LED Driver

For Use With

TLC5947

Featured Device

TLC5947

Standards/Approvals

RoHS

COO (Country of Origin):
RS
The MikroElektronika PWM LED Driver With Internal Oscillator is a 24-channel, constant-current sink LED driver. Each channel is individually adjustable with 4096 pulse-width modulated (PWM) steps. PWM control is repeated automatically with the programmed grayscale (GS) data. GS data are written via a serial interface port. The current value of all 24 channels is set by a single external resistor.

30 mA Capability

12 Bit PWM Grayscale Control

LED Power Supply Voltage Up to 30 V

Auto Display Repeat

Thermal Shutdown and Noise Reduction

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。