STMicroelectronics STEVAL-ILL066V2 100 W LED Street Lighting Evaluation Board using the STLUX385A Digital Controller
- RS庫存編號:
- 182-7773
- 製造零件編號:
- STEVAL-ILL066V2
- 製造商:
- STMicroelectronics
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 182-7773
- 製造零件編號:
- STEVAL-ILL066V2
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | LED Driver Evaluation Kit | |
| LED Technology | Dimmable | |
| Kit Classification | Evaluation Board | |
| Featured Device | STLUX385A | |
| Kit Name | 100 W LED Street Lighting Evaluation Board using the STLUX385A Digital Controller | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type LED Driver Evaluation Kit | ||
LED Technology Dimmable | ||
Kit Classification Evaluation Board | ||
Featured Device STLUX385A | ||
Kit Name 100 W LED Street Lighting Evaluation Board using the STLUX385A Digital Controller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
based on STLUX385A digital controller
high efficiency (92%)
primary side controlled
up to 100 W (100 V at 1 A or 200 V at 0.5 A)
single isolated output suitable for LED connection
wide input voltage range: 90 V to 265 V AC
adjustable LED current and dimming
output resolution: 11-bit equivalent
IDLE mode power consumption: < 250 mW
real-time fault detection and protection (short-circuit or open circuit)
remote control via:
DALI ed.2.0
0 - 10 V
UART
相关链接
- STMicroelectronics STEVAL-ILL075V1 STEVAL LED Evaluation Board for STLUX385A
- STMicroelectronics STEVAL-LLL006V1 Smart LED Driver LED Driver Smart LED Driver for Outdoor Street Lighting
- Infineon Half-Bridge Buck Converter Evaluation Board Using the Eicedriver 2EDL803x Microphone Sensor Evaluation Board
- STMicroelectronics STEVAL-3601CV1 Evaluation Board Evaluation Board STEVAL-3601CV1
- STMicroelectronics STEVAL-ROBKIT1 Evaluation Module Evaluation Kit STEVAL-ROBKIT1
- STMicroelectronics STEVAL-NBIOTV1 Evaluation Board Evaluation Board Evaluation Board for ST87M01 for STEVAL-NBIOTV1
- STMicroelectronics Power Management Evaluation Board Evaluation Board for STEVAL-QUADV01 for STEVAL-QUADV01 evaluation
- STMicroelectronics STEVAL-VL53L9 Evaluation Board Evaluation Board Evaluation Board for Flight Sensor for STEVAL-VL53L9