Infineon REFTWILD8150E60V1ATOBO1 ILD8150E Tunable White Evaluation Board LED Driver Evaluation Board for ILD8150E for

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$725.10

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2026年10月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$725.10
5 - 9HK$710.50
10 +HK$689.30

* 參考價格

RS庫存編號:
228-6711
製造零件編號:
REFTWILD8150E60V1ATOBO1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

Evaluation Board

LED Technology

LED Driver

Kit Classification

Evaluation Board

For Use With

LED Lighting

Featured Device

ILD8150E

Kit Name

ILD8150E Tunable White Evaluation Board

Standards/Approvals

RoHS

The Infineon tunable white reference board consists of 80V DC-DC buck LED driver IC ILD8150E and monolithic integrated fixed NPN type voltage regulator IFX1117ME V33. The LED Driver IC consists of two identical channels and one auxiliary 3.3 V supply. To achieve higher light quality it employs output electrolytic capacitors to further smooth output current. An electrolytic capacitor and an LDO are used to provide a smooth supply of 3.3 V and up to 60 mA for the dimming control circuit . The two channels operate at frequencies of up to 500 kHz, the output current can be changed in the range of 250 to 1500 mA.

Analog dimming down to 12.5 % and PWM dimming from 12.5 % to 0.5 %

Current precision ±3 %

Soft-start, UVLO, current limitation, low-power shutdown

Deep dimming performance without flicker and noise via an innovative one-pin hybrid method

High current precision leads to high light quality, also in color accuracy

Fast, stable and efficient regulation without audible noise

Easy implementation of tunable white designs

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。