Infineon REFLLCBUCK4CH320WTOBO1 REF-LLC-BUCK-4CH-320W LED Driver Development Board for ICL5102 LED Driver IC
- RS庫存編號:
- 234-1607
- 製造零件編號:
- REFLLCBUCK4CH320WTOBO1
- 製造商:
- Infineon
可享批量折扣
查看批量定價選項小計(1 件)*
HK$2,320.20
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$2,320.20 |
| 5 - 9 | HK$2,273.70 |
| 10 + | HK$2,205.60 |
* 參考價格
- RS庫存編號:
- 234-1607
- 製造零件編號:
- REFLLCBUCK4CH320WTOBO1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | LED Driver Evaluation Kit | |
| LED Technology | LED Driver | |
| Kit Classification | Development Board | |
| Featured Device | ICL5102 LED Driver IC | |
| Kit Name | REF-LLC-BUCK-4CH-320W | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type LED Driver Evaluation Kit | ||
LED Technology LED Driver | ||
Kit Classification Development Board | ||
Featured Device ICL5102 LED Driver IC | ||
Kit Name REF-LLC-BUCK-4CH-320W | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The Infineon 320W high power LED driver with four constant current output channels. This four-channel reference design consists of a dual-stage half-bridge LLC and a separated power factor correction (PFC) stage with high-precision secondary-side controlled constant voltage output realized by the ICL5102 LED driver IC.
320W high-power design
High performance LLC design
High efficiency
High light quality
相关链接
- Infineon REFICL5102U52WCCTOBO1 REF-ICL5102-U52W-CC LED Driver Evaluation Board for ICL5102, IPN60R600P7S for ICL5102
- Infineon REF-ICL5102-U130W-CC LED Driver for IPD60R400CE IPN60R360P7S AC/DC Power
- Infineon REF_ICL5102_U100W_LCC LED Driver for IPN60R360P7S BSS126
- Infineon REF-ICL5102HV-U150W LED Driver for ICL5102HV for Power Supplies
- Infineon REF-HAIRDRYER-C101-6ED Motor Driver for Gate Driver, IGBT for BLDC Motor Driver
- Osram LED Driver, 80W 240V
- Infineon EVAL2ED2101HBLLCTOBO2 Gate Driver for EVAL-2ED2101-HB-LLC for 2ED2101S06F, 2ED24427N01F
- Inventronics LED Driver 48 V Output 5A DALI