MikroElektronika MIKROE-2840 UT-S 7-SEG R Click LED Driver LED Driver for MAX6969 for 7-Segment Display
- RS庫存編號:
- 249-3951
- 製造零件編號:
- MIKROE-2840
- 製造商:
- MikroElektronika
享受批量購買折扣
額外添加5件可節省HK$28.50
查看批量定價選項小計(1 件)*
HK$286.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$286.60 | - |
| 5 + | HK$280.90 | HK$28.50 |
* 參考價格
- RS庫存編號:
- 249-3951
- 製造零件編號:
- MIKROE-2840
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | LED Development Tool | |
| LED Technology | LED Driver | |
| Kit Classification | LED Driver | |
| For Use With | 7-Segment Display | |
| Featured Device | MAX6969 | |
| Kit Name | UT-S 7-SEG R Click | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type LED Development Tool | ||
LED Technology LED Driver | ||
Kit Classification LED Driver | ||
For Use With 7-Segment Display | ||
Featured Device MAX6969 | ||
Kit Name UT-S 7-SEG R Click | ||
Standards/Approvals No | ||
The MikroElektronika UT-S 7 SEG R click uses two SMD ultra-thin DSM7UA20101 7-SEG LED displays, made with the patented technology that delivers thickness of only 2.1 mm. These displays are driven by the MAX6969, a constant current LED integrated driver from Analog Devices, which uses the SPI serial interface for communication and delivers steady and constant power source for the LED segments.
Type 7-segment, LED Segment
Interface PWM, SPI
相关链接
- MikroElektronika MIKROE-2743 UT-L 7-SEG R 7 Segment Display MikroBus Click Board With DSM7UA56101, MAX6969
- MikroElektronika MIKROE-2746 UT-M 7-SEG R Click 7 Segment Display MikroBus Click Board With DSM7UA30101, MAX6969
- MikroElektronika MIKROE-2269 Big 7-Seg R Click 7 Segment Display MikroBus Click Board With SC10-21SRWA
- MikroElektronika MIKROE-2734 7-Seg RGB Click 1 in 7 Segment Display MikroBus Click Board for Adafruit NeoPixel Arduino
- MikroElektronika MIKROE-1201 7-Seg Click LED Add On Board for 74HC595 IC
- Phoenix Contact IB IL 24 SEG-PAC Series Segment Terminal Block
- TDSG5150-N Vishay 1 7 Segment Green 14000μcd 13 mm
- Alpha Wire 2840/7 Series Brown Hook Up Wire 7/40 1000 ft 2840/7