STMicroelectronics STEVAL-ILL062V1 High Brightness LED Array Driver Evaluation Board for STP16CPC26

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
875-0841
製造零件編號:
STEVAL-ILL062V1
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

LED Driver Evaluation Kit

Kit Classification

Evaluation Board

Featured Device

STP16CPC26

Kit Name

High Brightness LED Array Driver

Standards/Approvals

RoHS

High Brightness LED Array Driver, STMicroelectronics


The STEVAL-ILL062V1 Evaluation Board is based on the 16-channel, constant current LED sink driver STP16CPC26 from STMicroelectronics. An 8-bit STM8S microcontroller configures and controls the LED driver (adjustable brightness/speed) through the SPI interface. The industrial-grade L7981D DC-DC converter provides the voltages and power for the board.

Demonstrates pre-configured patterns such as rolling text, wave effect, dot sequence, etc.

LED test points

Potentiometer to change brightness and speed of patterns

SWIM connector to program microcontroller

Push buttons (backward/forward) to change between modes

Power supply 6V to 24V DC

32 white LEDs

LED Drivers, Lighting ICs, STMicroelectronics


相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。