MPS MP3302DD-LF-P LED Driver, 2.5V, 6 V 1.3 A 8-Pin QFN
- RS庫存編號:
- 337-640
- 製造零件編號:
- MP3302DD-LF-P
- 製造商:
- MPS
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加50件可節省4%
查看批量定價選項小計(1 組,共 5 件)*
HK$118.10
訂單超過 HK$250.00 免費送貨
有庫存
- 500 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* | 節省 |
|---|---|---|---|
| 5 - 45 | HK$23.62 | HK$118.10 | - |
| 50 - 95 | HK$22.44 | HK$112.20 | 4% |
| 100 + | HK$20.80 | HK$104.00 | 11% |
* 參考價格
- RS庫存編號:
- 337-640
- 製造零件編號:
- MP3302DD-LF-P
- 製造商:
- MPS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MPS | |
| Product Type | LED Driver | |
| Output Current | 1.3A | |
| Input Voltage | 2.5V, 6V | |
| Dimming Operation | PWM | |
| Maximum Output Power | 1.56W | |
| Package Type | QFN | |
| Number of Pins | 8 | |
| 選取全部 | ||
|---|---|---|
品牌 MPS | ||
Product Type LED Driver | ||
Output Current 1.3A | ||
Input Voltage 2.5V, 6V | ||
Dimming Operation PWM | ||
Maximum Output Power 1.56W | ||
Package Type QFN | ||
Number of Pins 8 | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Step up converter designed for driving arrays of WLEDS from a single cell Lithium Ion battery. It uses current mode, fixed frequency architecture to regulate the LED current, which is measured through an external current sense resistor. Its low 200mV feedback voltage reduces power loss and improves efficiency. It is turned off if an over voltage condition is present due to an open circuit condition.
Single wire dimming control
1.3MHz fixed switching frequency
Open load shutdown
Low 200mV feedback voltage
UVLO and thermal shutdown
Internal 1.3A current limit
相关链接
- MPS MP3302DD-LF-P LED Driver 6 V 1.3 A 8-Pin QFN
- Monolithic Power Systems (MPS) MP3202DJ-LF-P LED Driver IC 6 V 1.3 A 6-Pin TSOT-23
- MPS MP1528DQ-LF-P LED Driver 36 V 20 mA 6-Pin QFN
- MPS MP6536DU-LF-P QFN-40
- MPS MP3301GJ-P LED Driver 6 V 700 mA 5-Pin TSOT-23-5
- MPS MP3326AGRE-P LED Driver 4.5 V 80 mA 24-Pin QFN
- MPS MP3364GR-P LED Driver 36 V 150 mA 24-Pin QFN
- MPS MP24895GQ-P LED Driver 6 V 1 A 6-Pin QFN