Microchip MIC4802YME LED Driver IC, 3V, 5.5 V 800 mA 8-Pin SOIC
- RS庫存編號:
- 177-0599
- 製造零件編號:
- MIC4802YME
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加30件可節省HK$6.60
查看批量定價選項小計(1 包,共 10 件)*
HK$98.00
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 90 個,準備發貨
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 10 - 20 | HK$9.80 | HK$98.00 | - |
| 30 + | HK$9.58 | HK$95.80 | HK$6.60 |
* 參考價格
- RS庫存編號:
- 177-0599
- 製造零件編號:
- MIC4802YME
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Output Current | 800mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 3V, 5.5V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Mount Type | Through Hole | |
| Package Type | SOIC | |
| Number of Pins | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 4.93mm | |
| Series | MIC4802 | |
| Width | 4.93mm | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Output Current 800mA | ||
Product Type LED Driver IC | ||
Input Voltage 3V, 5.5V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Mount Type Through Hole | ||
Package Type SOIC | ||
Number of Pins 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 4.93mm | ||
Series MIC4802 | ||
Width 4.93mm | ||
Height 1.75mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
The MIC4802 is a high efficiency White LED (WLED) driver designed to drive a single LED up to 800mA. The MIC4802 constant current driver is designed to drive high power LEDs in various lighting applications.
High efficiency (no voltage boost losses)
Ultra Fast PWM™ control (200Hz to 500kHz)
Input voltage range: 3.0V to 5.5V
Dropout of 280mV at 800mA
Programmable LED current with external resistor
Current accuracy of ±1% typical
High efficiency (no voltage boost losses)
Ultra Fast PWM™ control (200Hz to 500kHz)
Input voltage range: 3.0V to 5.5V
Dropout of 280mV at 800mA
Programmable LED current with external resistor
Current accuracy of ±1% typical
相关链接
- Microchip MIC4802YME-TR LED Driver IC 5.5 V 800 mA 8-Pin SOIC-8
- Microchip LED Driver IC 5.5 V 800 mA 8-Pin SOIC
- Microchip MIC4801YM LED Driver IC 5.5 V 600 mA 8-Pin SOIC
- Microchip MIC4801YM-TR LED Driver IC 5.5 V 8-Pin SOIC-8
- STMicroelectronics STP16CPS05MTR LED Driver IC 5.5 V ac 100 mA 24-Pin SOIC
- Infineon LED Driver IC 5.5 V 5-Pin SOT-23
- Infineon NLM0010XTSA1 LED Driver IC 5.5 V 5-Pin SOT-23
- Infineon NLM0011XTSA1 LED Driver IC 5.5 V 5-Pin SOT-23