Infineon TLD21321EPXUMA1 LED Driver IC, 40V 180 mA 14-Pin TSDSO-14
- RS庫存編號:
- 258-4057
- 製造零件編號:
- TLD21321EPXUMA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 2 件)*
HK$18.50
訂單超過 HK$250.00 免費送貨
有庫存
- 2,780 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 2 - 8 | HK$9.25 | HK$18.50 |
| 10 - 98 | HK$8.25 | HK$16.50 |
| 100 - 248 | HK$7.55 | HK$15.10 |
| 250 - 498 | HK$6.30 | HK$12.60 |
| 500 + | HK$6.05 | HK$12.10 |
* 參考價格
- RS庫存編號:
- 258-4057
- 製造零件編號:
- TLD21321EPXUMA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Output Current | 180mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 40V | |
| Input Voltage Type | DC | |
| Dimming Operation | Digital | |
| Maximum Output Power | 1.5W | |
| Mount Type | Surface | |
| Package Type | TSDSO-14 | |
| Number of Pins | 14 | |
| Maximum Output Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Height | 1.7mm | |
| Width | 3.9mm | |
| Series | TLD21321E | |
| Length | 4.9mm | |
| Minimum Output Voltage | 5.5V | |
| Automotive Standard | AEC-Q100, AEC-Q101 | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Output Current 180mA | ||
Product Type LED Driver IC | ||
Input Voltage 40V | ||
Input Voltage Type DC | ||
Dimming Operation Digital | ||
Maximum Output Power 1.5W | ||
Mount Type Surface | ||
Package Type TSDSO-14 | ||
Number of Pins 14 | ||
Maximum Output Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Height 1.7mm | ||
Width 3.9mm | ||
Series TLD21321E | ||
Length 4.9mm | ||
Minimum Output Voltage 5.5V | ||
Automotive Standard AEC-Q100, AEC-Q101 | ||
The Infineon LITIX basic+ is a single channel high-side driver IC with integrated output stage. It is designed to control LEDs with a current up to 240 mA. In typical automotive applications the device is capable of driving 3 red LEDs with a current up to 180 mA and even above, if not limited by the overall system thermal properties. Practically, the output current is controlled by an external resistor or reference source, independently from load and supply voltage changes.
High output current
Very low current consumption in sleep mode
Very low output leakage when channel is off
Low current consumption during fault
Output currents control via external low power resistor
相关链接
- Infineon TLD21321EPXUMA1 LED Driver IC, 40V 180 mA 14-Pin TSDSO-14
- Infineon TLD2311ELXUMA1 LED Driver IC, 40V 60 mA 14-Pin TSDSO-14
- Infineon TLE94004EPXUMA1 TSDSO
- Infineon LED Driver IC, 40V 120 mA 14-Pin SSOP-14
- Infineon TLE94104EPXUMA1 DC Motor Motor Driver IC 14-Pin, PG-TSDSO-14
- Infineon TLD1314ELXUMA1 LED Driver IC, 40V 120 mA 14-Pin SSOP-14
- Infineon TLD1313ELXUMA1 LED Driver IC, 40V 120 mA 14-Pin SSOP-14
- Infineon TLD23313EPXUMA1 LED Driver IC, 40V 80 mA 14-Pin SSOP-14