MEAN WELL IP67 1 Output LED Driver, 143V, 100 W Dimmable

小計(1 件)*

HK$330.40

Add to Basket
選擇或輸入數量
暫時缺貨
  • 1 件從 2027年2月22日 起裝運發貨
  • 加上 1 件從 2027年3月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$330.40

* 參考價格

RS庫存編號:
106-608
Distrelec 貨號:
303-07-857
製造零件編號:
ELG-100-C700-3Y
製造商:
MEAN WELL
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MEAN WELL

Product Type

LED Driver

Output Voltage

143V

Maximum Output Power

100W

Input Voltage

100V, 305V

Mount Type

Chassis

Dimming Operation

Yes

Terminal Type

Wire

Input Voltage Type

AC/DC

IP Rating

IP67

Operating Modes

Constant Current

Standards/Approvals

CB, CE, cURus, RoHS, KC, ENEC, EAC, CCC, RCM

Series

ELGC

Number of Outputs

1

Power Dissipation

101.1W

豁免

COO (Country of Origin):
CN
The MEANWELL AC-DC single output LED Driver with PFC, designed to provide an output of 143VDC at 0.7A. With a fixed CC output and IP67 rating, this LED driver ensures reliable performance for your lighting applications.

AC-DC Single output LED Driver with PFC

Output of 143VDC at 0.7A

CC fixed output for consistent performance

IP67 rating for protection against dust and water

Compact and durable metal housing design

Wide input voltage range of 100-305V

Long warranty pack of 60 months for peace of mind

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。