MEAN WELL IP67 LED Driver, 12V, 200 W, 15A 3 in 1 Constant Voltage PWM Output

享受批量購買折扣

額外添加10件可節省HK$262.00

查看批量定價選項

小計(1 件)*

HK$523.70

Add to Basket
選擇或輸入數量
有庫存
  • 8 件準備從其他地點送貨
  • 加上 9 件從 2027年3月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$523.70-
10 +HK$497.50HK$262.00

* 參考價格

RS庫存編號:
145-227
Distrelec 貨號:
303-07-912
製造零件編號:
PWM-200-12DA2
製造商:
MEAN WELL
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MEAN WELL

Product Type

LED Driver

Output Voltage

12V

Maximum Output Power

200W

Input Voltage

100V ac, 305V ac

Sub Type

Constant Voltage PWM Output

Dimming Operation

3 in 1

Input Voltage Type

AC

IP Rating

IP67

Operating Modes

Constant Voltage

Driver Current

15A

Series

PWM-200

Standards/Approvals

IEEE1789-2015, IS 15885(Part 2/Sec13)

豁免

COO (Country of Origin):
CN
The MEANWELL LED driver is designed to provide constant voltage for LED strips with a PWM output. It is able to maintain brightness homogeneity while driving all kinds of LED strips and LED blubs.

5 years warranty

IP67 rated for outdoor use

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。