MEAN WELL IP67 LED Driver, 24V, 120 W, 5A 10V PWM, DALI DA-Type(DALI Control)

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 盒,共 15 件)*

HK$7,566.90

Add to Basket
選擇或輸入數量
暫時缺貨
  • 1 件從 2027年1月18日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +HK$7,566.90HK$504.46

* 參考價格

RS庫存編號:
149-448
製造零件編號:
PWM-120-24DA
製造商:
MEAN WELL
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MEAN WELL

Product Type

LED Driver

Output Voltage

24V

Maximum Output Power

120W

Input Voltage

305V, 90V

Sub Type

DA-Type(DALI Control)

Dimming Operation

10V PWM, DALI

Input Voltage Type

AC/DC

Terminal Type

Wire

IP Rating

IP67

Operating Modes

Constant Voltage

Driver Current

5A

LED Voltage

24V dc

Standards/Approvals

UL8750(type HL), DALI, EAC TP TC 004, ENEC EN61347, GB19510, IP67, IS15885, CSA C22.2

Series

PWM-120

Primary Type

LED Driver

豁免

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output LED driver designed for constant voltage applications. With a PWM output for LED strips, it delivers 24Vdc at 5A with DALI dimming capability. This IP67 rated driver is Ideal for LED lighting systems.

Constant Voltage (CV)

PWM output for LED strips

Output 24Vdc at 5A

Dimming with DALI

IP67 rated for outdoor use

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。