MEAN WELL IP67, IP65 1 Output LED Driver, 343V, 200 W, 700mA 3 in 1

小計(1 件)*

HK$459.30

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月29日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$459.30

* 參考價格

RS庫存編號:
149-570
Distrelec 貨號:
303-07-868
製造零件編號:
ELG-200-C700B-3Y
製造商:
MEAN WELL
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MEAN WELL

Output Voltage

343V

Product Type

LED Driver

Maximum Output Power

200W

Input Voltage

100V, 305V

Mount Type

Screw

Dimming Operation

3 in 1

Input Voltage Type

AC/DC

IP Rating

IP67, IP65

Driver Current

700mA

LED Voltage

142V, 286V

Operating Modes

Constant Current

Number of Outputs

1

Series

ELG-200-C

Standards/Approvals

BS EN/EN62384, KC61347-2-13, BS EN/EN61547, GB19510.14, BS EN/ES/NZS 61347-1, KN61547, R-41027766, EAC TP TC 004, UL8750(type”HL”), IS 15885(Part 2/Sec13), IP65 or KC61347-1, EAC TP TC 020, BS EN/ES/NZS 61347-2-13, GB19510.1, BISIS15885(for 700A only), KC KN15, BS EN/EN61000-4-2, CSA C22.2 No. 250.13-12

Power Dissipation

0.5W

豁免

COO (Country of Origin):
CN
The MEANWELL high-quality AC-DC Single output LED Driver with PFC. It offers an output of 343VDC at 0.7A and allows dimming with 0-10VDC or PWM resistance. With an IP67 rating, this driver is suitable for a range of applications where reliable, efficient power is required.

Provides a constant current output for LED lighting applications

Supports a wide input voltage range of 100-305V

Designed with PFC (Power Factor Correction) for improved efficiency

IP67 rated for dust and water resistance

Dimming options available for flexible lighting control

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。