MEAN WELL IP67, IP65 LED Driver, 96V, 200 W 3 in 1 Constant Current LED Driver
- RS庫存編號:
- 149-573
- Distrelec 貨號:
- 301-57-122
- 製造零件編號:
- ELG-200-C2100B-3Y
- 製造商:
- MEAN WELL
小計(1 件)*
HK$446.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 3 件從 2027年2月22日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$446.40 |
* 參考價格
- RS庫存編號:
- 149-573
- Distrelec 貨號:
- 301-57-122
- 製造零件編號:
- ELG-200-C2100B-3Y
- 製造商:
- MEAN WELL
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 96V | |
| Maximum Output Power | 200W | |
| Input Voltage | 100V, 305V | |
| Sub Type | Constant Current LED Driver | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| Operating Modes | Constant Current | |
| LED Voltage | 48V, 96V | |
| Series | ELG-200-C | |
| Standards/Approvals | IS 15885(Part 2/Sec13) R-41027766 | |
| Power Dissipation | 0.5W | |
| 選取全部 | ||
|---|---|---|
品牌 MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 96V | ||
Maximum Output Power 200W | ||
Input Voltage 100V, 305V | ||
Sub Type Constant Current LED Driver | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
Operating Modes Constant Current | ||
LED Voltage 48V, 96V | ||
Series ELG-200-C | ||
Standards/Approvals IS 15885(Part 2/Sec13) R-41027766 | ||
Power Dissipation 0.5W | ||
豁免
- COO (Country of Origin):
- CN
The MEANWELL versatile AC-DC single output LED driver featuring constant current (CC) with power factor correction. With a 3-wire input, it delivers an output of 96VDC at 2.1A. This IP67 rated driver offers dimming options with 0-10VDC or PWM resistance, making it suitable for a variety of LED lighting applications.
Constant current design ensures stable output for LED applications
Power factor correction improves energy efficiency
IP67 rating provides protection in harsh environments
Supports dimming with 0-10VDC or PWM resistance for versatile use
Compact and enclosed metal housing for easy installation
相关链接
- MEAN WELL IP67 72V, 150 W 3 in 1 Constant Current LED Driver
- MEAN WELL IP65 343V, 200 W 3 in 1 Constant Current LED Driver
- MEAN WELL IP67 48V, 100 W Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 54V, 240 W Dimmable Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 48V, 100 W Dimmable Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 12V 8A Dimmable Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 LED Driver 150 W, 3.13A Additive Voltage Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 80V, 150 W Constant Current / Constant Voltage