MEAN WELL IP65, IP67 LED Driver, 214V, 75 W 3 in 1
- RS庫存編號:
- 149-683
- Distrelec 貨號:
- 300-51-592
- 製造零件編號:
- ELG-75-C350
- 製造商:
- MEAN WELL
小計(1 件)*
HK$293.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 3 件從 2027年2月22日 起裝運發貨
- 加上 11 件從 2027年3月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$293.40 |
* 參考價格
- RS庫存編號:
- 149-683
- Distrelec 貨號:
- 300-51-592
- 製造零件編號:
- ELG-75-C350
- 製造商:
- MEAN WELL
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 214V | |
| Maximum Output Power | 75W | |
| Input Voltage | 100V, 305V | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC | |
| IP Rating | IP65, IP67 | |
| Operating Modes | Constant Current | |
| Standards/Approvals | GB17743, GB17625.1, BS EN/EN61000-3-3, EAC TP TC 020, BS EN/EN55015 | |
| Series | ELG-75-C | |
| Power Dissipation | 0.5W | |
| 選取全部 | ||
|---|---|---|
品牌 MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 214V | ||
Maximum Output Power 75W | ||
Input Voltage 100V, 305V | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC | ||
IP Rating IP65, IP67 | ||
Operating Modes Constant Current | ||
Standards/Approvals GB17743, GB17625.1, BS EN/EN61000-3-3, EAC TP TC 020, BS EN/EN55015 | ||
Series ELG-75-C | ||
Power Dissipation 0.5W | ||
豁免
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output LED Driver (CC) with PFC; Output 214Vdc at 0.35A is a reliable power supply solution for LED lighting applications, ensuring stable and efficient performance. With a warranty pack of 60 months Bring-In and a robust metal housing, it offers durability and peace of mind.
Output Power 75W
Output Voltage 214V
Output Current 0.35A
Input Voltage 100 - 305V
IP Rating IP67
Adjustable Constant Current Mode
Durable Metal Housing
Warranty Pack for 60 Months
Energy-Efficient Power Supply
相关链接
- MEAN WELL IP65 1 Output LED Driver 75 W, 450mA DALI LED Driver
- MEAN WELL IP65 1 Output LED Driver 75 W, 450mA Potentiometer LED Driver
- MEAN WELL IP65 214V 450mA Dimmable LED Driver
- MEAN WELL IP65 214V, 75 W 3 in 1 Constant Current LED Driver
- MEAN WELL IP65 214V, 150 W 3 in 1
- MEAN WELL IP67 286V, 100 W 3 in 1 Constant Current LED Driver
- MEAN WELL IP65 1 Output LED Driver 75 W, 450mA Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 75 W, 450mA Potentiometer LED Driver